RF Solutions TRAP-8R4 Receiver,868MHz
- RS庫存編號:
- 264-7821
- 製造零件編號:
- TRAP-8R4
- 製造商:
- RF Solutions
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 264-7821
- 製造零件編號:
- TRAP-8R4
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Frequency | 868MHz | |
| Modulation | FSK, LoRa | |
| Number of Channels | 4 | |
| Nominal Supply Voltage | 12 → 30V dc | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Frequency 868MHz | ||
Modulation FSK, LoRa | ||
Number of Channels 4 | ||
Nominal Supply Voltage 12 → 30V dc | ||
- COO (Country of Origin):
- GB
This RF Solutions TRAP Receiver is a 4 channel, 868 MHz receiver designed to be used 365 days a year. This rugged professional product range design helps in fulfilling the heavy usage needs associated with traps and industrial equipment. Each receiver has four independent outputs which can easily be paired with individual switches from one or many different transmitters.
Outputs momentary or latching
IP68 rated waterproof receiver
IP68 rated waterproof receiver
