RF Solutions QUANTAFOB-4S4 Remote Control System,433MHz

不可供應
RS 不再對此產品進貨。
RS庫存編號:
264-7799
製造零件編號:
QUANTAFOB-4S4
製造商:
RF Solutions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RF Solutions

Frequency

433MHz

Modulation

FM

Number of Channels

4

Number of Key Fob Buttons

4

Nominal Supply Voltage

12 → 30V dc

COO (Country of Origin):
GB
The RF Solutions QUANTAFOB is a versatile general purpose remote control system consisting of a transmitter and receiver. The output relays are activated by the button press on the transmitter. Each relay output can be controlled from any switch on any QUANTA transmitter. Additional transmitters may be added to the system using the same easy-learn process without opening the receiver enclosure. This remote control is used in wide variety of applications such as industrial remote control, electric gates, roller shutter doors, etc.

Up to 100 m range
Splash proof transmitter with IP54 rating
Waterproof receiver with IP68 rating
High security RF protocol