RF Solutions QUANTAFOB-4S3 Remote Control System,433MHz
- RS庫存編號:
- 264-7798
- 製造零件編號:
- QUANTAFOB-4S3
- 製造商:
- RF Solutions
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 264-7798
- 製造零件編號:
- QUANTAFOB-4S3
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Frequency | 433MHz | |
| Modulation | FM | |
| Number of Channels | 3 | |
| Number of Key Fob Buttons | 3 | |
| Nominal Supply Voltage | 12 → 30V dc | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Frequency 433MHz | ||
Modulation FM | ||
Number of Channels 3 | ||
Number of Key Fob Buttons 3 | ||
Nominal Supply Voltage 12 → 30V dc | ||
- COO (Country of Origin):
- GB
The RF Solutions QUANTAFOB is a versatile general purpose remote control system consisting of a transmitter and receiver. The output relays are activated by the button press on the transmitter. Each relay output can be controlled from any switch on any QUANTA transmitter. Additional transmitters may be added to the system using the same easy-learn process without opening the receiver enclosure. This remote control is used in wide variety of applications such as industrial remote control, electric gates, roller shutter doors, etc.
Up to 100 m range
Splash proof transmitter with IP54 rating
Waterproof receiver with IP68 rating
High security RF protocol
Splash proof transmitter with IP54 rating
Waterproof receiver with IP68 rating
High security RF protocol
