Siemens 5SM28 Series Residual Current Circuit Breaker, 40 A, 3-Pole, 1000 mA, Type A 400 V ac

小計(1 件)*

TWD8,314.00

(不含稅)

TWD8,729.70

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD8,314.00

* 參考價格

RS庫存編號:
328-403
製造零件編號:
5SM2832-8
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

40 A

Number of Poles

3

Series

5SM28

Range

SENTRON

Trip Sensitivity

1000mA

Tripping Characteristics

Type A

Standards/Approvals

CE, EAC, CCC, UKCA, VDE

Terminal Type

Screw

Width

107 mm

Depth

70mm

Rated AC Voltage

400 V ac

COO (Country of Origin):
RO
The Siemens Residual Current unit designed for use with miniature circuit breakers. This Type A Selective RC unit is rated with nominal current and residual current. It is suitable for applications requiring selective tripping to ensure coordinated protection in electrical installations.

40A Operational current

460V Supply Voltage

IP20 protection

Dimensions are 90 x 107 x 70 mm

tripping fault current of 1000 mA

3 poles

相關連結