Hager ADC Series Residual Current Circuit Breaker, 16A, 1-Pole, 30 mA, Type C, 4.5 kA 240V ac
- RS庫存編號:
- 602-219
- 製造零件編號:
- ADC823F
- 製造商:
- Hager
小計(1 件)*
TWD10,680.00
(不含稅)
TWD11,214.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年5月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD10,680.00 |
* 參考價格
- RS庫存編號:
- 602-219
- 製造零件編號:
- ADC823F
- 製造商:
- Hager
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 1 | |
| Series | ADC | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Standards/Approvals | IEC 60898-1 | |
| Terminal Type | Screw | |
| Height | 83mm | |
| Width | 35mm | |
| Depth | 68mm | |
| Breaking Capacity | 4.5kA | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | AC | |
| 選取全部 | ||
|---|---|---|
品牌 Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 1 | ||
Series ADC | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Standards/Approvals IEC 60898-1 | ||
Terminal Type Screw | ||
Height 83mm | ||
Width 35mm | ||
Depth 68mm | ||
Breaking Capacity 4.5kA | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type AC | ||
The Hager Residual Current Circuit Breaker provides reliable protection against overcurrents and earth leakage. It is designed to detect alternating fault currents, ensuring the safety of both people and property. This device also helps maintain compliance with current electrical standards. It operates effectively within a wide serving temperature range.
Screw terminal connections
IP20 rated
RoHS compliant
相關連結
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Curve C, 4.5 kA 240V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Type C, 4.5 kA 240V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Curve C, 4.5 kA 240V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Curve C, 4.5 kA 240V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Curve C, 4.5 kA 240V ac
- Hager ADC Series Residual Current Circuit Breaker 1-Pole Type C, 3 kA 240V ac
- Hager ADC Series Residual Current Circuit Breaker 3-Pole Type C, 6 kA 400V ac
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole ADC Range