Hager Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 4-Pole, 30 mA Trip Sensitivity,
- RS庫存編號:
- 602-204
- 製造零件編號:
- ADM460C
- 製造商:
- Hager
小計(1 件)*
TWD20,893.00
(不含稅)
TWD21,937.65
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD20,893.00 |
* 參考價格
- RS庫存編號:
- 602-204
- 製造零件編號:
- ADM460C
- 製造商:
- Hager
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hager | |
| Current Rating | 10A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Series | ADM | |
| Number of Poles | 4 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Width | 71mm | |
| Depth | 70mm | |
| Height | 84mm | |
| Standards/Approvals | IEC 60898-1 | |
| Application | Protection | |
| Breaking Capacity | 6kA | |
| 選取全部 | ||
|---|---|---|
品牌 Hager | ||
Current Rating 10A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Series ADM | ||
Number of Poles 4 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Width 71mm | ||
Depth 70mm | ||
Height 84mm | ||
Standards/Approvals IEC 60898-1 | ||
Application Protection | ||
Breaking Capacity 6kA | ||
- COO (Country of Origin):
- PL
The Hager Residual Current Circuit Breaker provides reliable protection against overcurrents and earth leakage. It is designed to detect alternating fault currents, ensuring the safety of both people and property. This device also helps maintain compliance with current electrical standards. It operates effectively within a wide serving temperature range.
Screw terminal connections
RoHS compliant