Kingston 2 GB DDR2 Laptop RAM, 667MHz, SODIMM, 1.8V

不可供應
RS 不再對此產品進貨。
RS庫存編號:
695-7277
製造零件編號:
KVR667D2S5/2G
製造商:
Kingston
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kingston

Desktop/Laptop

Laptop

Capacity

2 GB

Speed

667MHz

Memory Class

DDR2

Memory Socket

SODIMM

Module Type

PC2-5300

Pins

200

Voltage

1.8V

CAS Latency

5

Kingston ValueRAM Memory SODIMM


Kingston Technology's ValueRAM desktop and notebook memory is recognised and validated on all of the desktop and notebook motherboard manufacturer's web sites,Kingston ValueRAM products are engineered to meet industry standard specifications and rigorously tested to ensure quality. Kingston ValueRAM is ideal for those who purchase memory by spec and are looking for generic memory that is 100-percent tested to meet industry specifications

Free tech support
The most reliable desktop and notebook memory
On Die Termination using ODT pin
Asynchronous Reset
PCB: Height 1.18in. (30mm), double sided component

Note

ValueRAM memory is fully compliant with JEDEC Specifications