Schneider Electric NSY Series for Use with PanelSeT PanelSeT SF, 1 Per Pack Piece(s) 40 mm 800 mm
- RS庫存編號:
- 654-852
- 製造零件編號:
- NSYRSWSP8
- 製造商:
- Schneider Electric
小計(1 件)*
TWD5,305.00
(不含稅)
TWD5,570.25
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年4月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,305.00 |
* 參考價格
- RS庫存編號:
- 654-852
- 製造零件編號:
- NSYRSWSP8
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Rack Mounting Hardware | |
| For Use With | PanelSeT PanelSeT SF | |
| Material | Steel | |
| Quantity | 1Per Pack | |
| Height | 40mm | |
| Width | 800 mm | |
| Finish | Zinc Plated | |
| Series | NSY | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Rack Mounting Hardware | ||
For Use With PanelSeT PanelSeT SF | ||
Material Steel | ||
Quantity 1Per Pack | ||
Height 40mm | ||
Width 800 mm | ||
Finish Zinc Plated | ||
Series NSY | ||
- COO (Country of Origin):
- ES
The Schneider Electric Swing Rack Support is expertly designed to support 19 inch enclosures, facilitating versatile equipment mounting and ensuring stability. Ideal for height or depth adjustments, these partial supports guarantee a snug fit for various electronic applications with a nominal width of 800 mm. Built from durable zinc-coated steel, they promise longevity while combating rust and wear over time. Easily adjustable in height or depth with a 25 mm pitch, they are perfect for a multitude of installations, offering flexibility in different environments. Whether in a commercial setup or home office, these swing rack supports exemplify reliability and ease of usage, making them the perfect accessory for any enclosure system.
Constructed from sturdy zinc-coated steel for enhanced durability
Adjustable mounting support allows for height or depth flexibility
Compatible with various PanelSeT models to ensure versatility
Designed for multi-purpose electronic applications
Includes fixing elements for straightforward installation
Each set consists of two supports to provide adequate reinforcement
Compact real dimensions ensure efficient use of space within enclosures
Offered in two package units, making it easy to manage inventory and logistics
Complies with environmental regulations, supporting sustainable practices
Backed by a reliable 18-month warranty for peace of mind
相關連結
- Schneider Electric NSY Series Support Rail for Use with Enclosure, 1 Per Pack Piece(s) 45 mm 600 mm
- Schneider Electric NSY Series Support Rail for Use with Enclosure, 1 Per Pack Piece(s) 50 mm 600 mm
- Schneider Electric NSY Series Mounting Bracket for Use with Enclosure, 1 Per Pack Piece(s) 44 mm 73 mm
- Schneider Electric 800 mm Plinth 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric NSY Series Leveler Kit for Use with Panelset Sf Panelset Sm, Plinth
- Schneider Electric NS Series Upright for Use with Spacial SF 1 Per Pack Piece(s) 1200 mm 60 mm
- Schneider Electric NSYRCDFIX Series Mounting Bracket for Use with Spacial SF, 1 Per Pack Piece(s) 85 mm 85 mm 115 mm
- Schneider Electric NSYRCKS8 Series Support Rail for Use with Spacial SF-E, 1 Per Pack Piece(s) 50 mm 50 mm 50 mm