EAO Series 82 Series Push Button, Momentary, Flush Mount, 16mm Cutout, SPDT, IP65, IP67
- RS庫存編號:
- 135-012
- 製造零件編號:
- 82-4751.1000
- 製造商:
- EAO
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 135-012
- 製造零件編號:
- 82-4751.1000
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16mm | |
| Series | Series 82 | |
| Mounting Type | Flush Mount | |
| Push Button Colour | Red | |
| Contact Configuration | SPDT | |
| IP Rating | IP65, IP67 | |
| Manufacturer Part No. | 82-4751.1000 | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 16mm | ||
Series Series 82 | ||
Mounting Type Flush Mount | ||
Push Button Colour Red | ||
Contact Configuration SPDT | ||
IP Rating IP65, IP67 | ||
Manufacturer Part No. 82-4751.1000 | ||
豁免
- COO (Country of Origin):
- CN
The EAO pushbutton switch is a 16mm flush-mounted switch designed for industrial applications.
Momentary switch operation
Non Illuminative
Robust and attractive
Non Illuminative
Robust and attractive
