EatonButton Plate for Use with Push Button
- RS庫存編號:
- 240-681
- 製造零件編號:
- 088125 32TQ18
- 製造商:
- Eaton
小計(1 件)*
TWD84.00
(不含稅)
TWD88.20
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 4 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | TWD84.00 |
* 參考價格
- RS庫存編號:
- 240-681
- 製造零件編號:
- 088125 32TQ18
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
The Eaton Moeller series RMQ16 showcases an impeccable fusion of design and functionality in its button plate, engineered for seamless integration into various applications. Crafted with precision, this 18 x 18 mm push button plate adds a touch of sophistication as well as ease of use, making it an ideal choice for both industrial and commercial settings. Exuding durability, the button plate offers a reliable interface for control, ensuring user interaction remains smooth and intuitive. Its sleek black finish and elegant square shape enhance aesthetic appeal while maintaining superior performance under varying conditions. Whether you need it for machinery or panel construction, this product stands ready to meet your expectations and adapt to your operational needs efficiently.
Engineered for superior durability in demanding environments
Sleek design complements modern automation aesthetics
Compatible with the Eaton Moeller series for easy integration
Provides a tactile response for effortless operation
Designed to perform optimally within a broad temperature range
Meets essential safety standards for peace of mind
Designed for straightforward installation and maintenance
相關連結
- EatonButton Plate for Use with Push Button
- EatonButton Plate for Use with Push Button, Pre-printed "Plate
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max