RAFI Push Button Bezel for Use with Illuminated Push Button

暫時缺貨
RS庫存編號:
525-078
製造零件編號:
1.30.090.011/1300
製造商:
RAFI
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RAFI

Product Type

Push Button Bezel

For Use With

Illuminated Push Button

Standards/Approvals

CSA, CE, CCC, RoHS

Bezel Colour

Red

Bezel Shape

Round

COO (Country of Origin):
HU
The RAFI Illuminated Pushbutton with a flat bezel and round collar is designed for applications in various fields, including electrical engineering and vehicle construction. It features a transparent, illuminable panel, is robust for glove operation, and provides IP65 front-side protection. Separate switching elements are required for functionality.

Red bezel colour and black collar colour

Threaded ring fixing

maximum torque of 1.2 Nm

Collar diameter 28 mm

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。