RAFI Push Button Bezel for Use with Illuminated Push Button
- RS庫存編號:
- 524-157
- Distrelec 貨號:
- 304-65-678
- 製造零件編號:
- 1.30.270.421/2500
- 製造商:
- RAFI
小計(1 包,共 10 件)*
TWD7,040.00
(不含稅)
TWD7,392.00
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD7,040.00 | TWD704.00 |
* 參考價格
- RS庫存編號:
- 524-157
- Distrelec 貨號:
- 304-65-678
- 製造零件編號:
- 1.30.270.421/2500
- 製造商:
- RAFI
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Illuminated Push Button | |
| Standards/Approvals | IEC 60068-2-30 IEC 60068-2-33, REACH, IEC 60068-2-78, RoHS, IEC 60068-2-14 | |
| Bezel Colour | Green | |
| Bezel Shape | Round | |
| 選取全部 | ||
|---|---|---|
品牌 RAFI | ||
Product Type Push Button Bezel | ||
For Use With Illuminated Push Button | ||
Standards/Approvals IEC 60068-2-30 IEC 60068-2-33, REACH, IEC 60068-2-78, RoHS, IEC 60068-2-14 | ||
Bezel Colour Green | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton with bezel green colour is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbutton with translucent bezel. In combination with a corresponding switching element, the bezel can be fully illuminated.
Illuminated pushbutton, panel illumination with SMT LED
Low installation depth 9.2 mm (PCB) or 27 mm (QC)
Special tactile feedback
Ideal for operation with gloves
Connection types printed circuit board connection (PCB) or plug-in connection (QC)
PCB switching elements minimize assembly errors
相關連結
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Push Button
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Amphenol Industrial Pin Contacts Screw