EAO Black Push Button Actuator

小計(1 件)*

TWD1,160.00

(不含稅)

TWD1,218.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 22 件準備從其他地點送貨
  • 加上 14 件從 2026年7月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,160.00

* 參考價格

RS庫存編號:
444-007
製造零件編號:
51-151.0252F
製造商:
EAO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EAO

Product Type

Push Button Actuator

Standards/Approvals

UL, IEC 61058-1, EAC, 2014 / 30 / EU (EMC), VDE, DIN EN 60068-2-14, EN IEC 60947-1, DIN / EN 60512-4-3, DIN EN 60068-2-6, 2011 / 65 / EC (RoHS), DNV, DIN EN 60068-2-30, CE, DIN / EN 60068-2-27, DIN EN 60529, ENEC (EN 61058-1), DIN EN 60512-4-4, 2014 / 35 / EU (LVD), CB (IEC 61058-1), UKCA, CQC, CSA

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is a sophisticated solution designed for reliability and efficiency in panel mounting applications. It features an illuminated lens that enhances visibility, making it ideal for environments where clear indication is essential. Built with robust electrical characteristics, it efficiently manages various load conditions, ensuring dependable operation over an extended lifespan. The snap-action switching mechanism provides precise control, while the IP65 rating safeguards against dust and water ingress, ensuring performance in challenging conditions. Its mechanical longevity of up to 2 million cycles positions this actuator as a durable choice for demanding applications. With a compact footprint and a sleek, black housing, this device seamlessly integrates into diverse setups, bridging functionality and aesthetics effortlessly.

Illuminated lens provides clear visibility in low-light environments

IP65 rating offers superior protection from dust and water

Snap-action switching mechanism ensures reliable and precise control

Meets various international compliance standards for safety and performance

Designed to operate efficiently across a wide range of temperatures

Compact design optimises space in panel mounting installations

Low maintenance due to its high mechanical lifespan

Soldering terminal design facilitates easy installation and connection

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。