小計(1 件)*
TWD833.00
(不含稅)
TWD874.65
(含稅)
添加 2 件 件可免費送貨
暫時缺貨
- 從 2026年4月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD833.00 |
* 參考價格
- RS庫存編號:
- 442-124
- 製造零件編號:
- 31-456.036
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CE, 2011 / 65 / EC RoHS, REACH, 2014 / 35 / EU LVD, RoHS, UKCA | |
| Actuator Colour | Black | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals CE, 2011 / 65 / EC RoHS, REACH, 2014 / 35 / EU LVD, RoHS, UKCA | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands out with its sleek, square design and versatile functionality. Perfectly sized at 18 mm x 18 mm, it features a classic black front bezel crafted from durable plastic. Ideal for panel mounting, this actuator ensures seamless integration into a variety of applications. With a raised design and a 16 mm mounting cut-out, it offers both practicality and aesthetic appeal. Notably, its illuminated lens adds a futuristic touch, enhancing visibility in low-light conditions. Engineered for precision, this actuator boasts momentary switching action, allowing for reliable performance in electronic circuits. Whether you require a low-level switching element or a dependable component for more complex systems, this actuator is your go-to choice for excellence and reliability.
Square design enhances modern-looking installations
Illuminated lens improves visibility, even in dim environments
Raised design accommodates easy panel mounting
Momentary switching action ensures reliable on/off control
Universal terminals simplify compatibility with various wiring standards
Robust mechanical lifetime promises extended usage with minimal maintenance
IP67 rating with protective cap makes it suitable for harsh environments
Compliant with relevant standards for quality assurance and safety
Lightweight design facilitates effortless installation
Compact dimensions allow for use in space-constrained applications
相關連結
- EAO Black Push Button Actuator
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Amphenol Industrial Pin Contacts Screw
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max