EAO Push Button Actuator for Use with Momentary Action Actuator
- RS庫存編號:
- 288-252
- Distrelec 貨號:
- 304-25-090
- 製造零件編號:
- 46-2736.4920.000
- 製造商:
- EAO
小計(1 件)*
TWD1,936.00
(不含稅)
TWD2,032.80
(含稅)
添加 1 件 件可免費送貨
有庫存
- 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,936.00 |
* 參考價格
- RS庫存編號:
- 288-252
- Distrelec 貨號:
- 304-25-090
- 製造零件編號:
- 46-2736.4920.000
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Momentary Action Actuator | |
| Colour | Red | |
| Actuator Type | Push Button | |
| Standards/Approvals | IEC EN 60947-5-1, IEC EN 60947-5-5, CSA, UNI EN ISO 12100, UL CE REACH RoHS CSA C22-2, IEC EN 60947-1, UNI EN ISO 13850, UL508 | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Push Button Actuator | ||
For Use With Momentary Action Actuator | ||
Colour Red | ||
Actuator Type Push Button | ||
Standards/Approvals IEC EN 60947-5-1, IEC EN 60947-5-5, CSA, UNI EN ISO 12100, UL CE REACH RoHS CSA C22-2, IEC EN 60947-1, UNI EN ISO 13850, UL508 | ||
- COO (Country of Origin):
- IT
The EAO Actuator is expertly designed to elevate functionality in human-machine interactions, showcasing a blend of aesthetic and operational excellence. With its robust construction and innovative features, it ensures a seamless integration into various applications, facilitating intuitive control and reliable performance. The actuator boasts a sleek round design, complemented by a stylish silver bezel that harmoniously fits into contemporary environments.
Durable construction enables long term performance
Weight efficient design supports lightweight applications
Robust lens material prevents early wear and tear
相關連結
- EAO Push Button Actuator for Use with Momentary Action Actuator
- EAO Rotary Switch for Use with Momentary Action Actuator
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Amphenol Industrial Pin Contacts Screw
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Honeywell Amplified Airflow Sensor AWM3000 Series