Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M18, 5 mm Detection
- RS庫存編號:
- 254-6440
- 製造零件編號:
- XT518B1FBL2
- 製造商:
- Telemecanique Sensors
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 254-6440
- 製造零件編號:
- XT518B1FBL2
- 製造商:
- Telemecanique Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| 選取全部 | ||
|---|---|---|
品牌 Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
- COO (Country of Origin):
- CN
Proximity Sensors
The Schneider Electrics XT range, an offer of capacitive proximity sensors. This capacitive proximity sensor has a cylindrical threaded design and a fixed body. It is flush mountable and has a frontal detection face. It has PNP discrete output and supports nominal sensing distance. This capacitive proximity 3-wire sensor has a rated supply voltage of 12V to 24V DC, with reverse polarity protection and no load current consumption.
No physical contact with the object to be detected
Detection of any object irrespective of material or conductivity
Sensitivity easy to adjust with a potentiometer, to suit the type of object to be detected
Detection of any object irrespective of material or conductivity
Sensitivity easy to adjust with a potentiometer, to suit the type of object to be detected