Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to TQFP

可享批量折扣

小計(1 盒,共 1 件)*

TWD9,055.00

(不含稅)

TWD9,507.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

每盒
1 - 4TWD9,055.00
5 +TWD8,150.00

* 參考價格

RS庫存編號:
919-5532
製造零件編號:
ADA-TQFP32
製造商:
Seeit
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeit

Product Type

IC Socket Adapter

Connection A

DIP

Number of Contacts A

32

Connection Gender A

Female

Connection Gender B

Female

Number of Contacts B

28

Contact Plating

Tin

Current

1A

Pitch

1.27mm

Connection B

TQFP

Series

PLCC

Mount Type

Surface

Orientation

Straight

Contact Material

Phosphor Bronze

Standards/Approvals

No

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
FR

Seeit DIP Socket Adapters


A range of universal adaptors from Seeit designed to convert to DIP packages.

ADA-SOIC16-150: SOP8/14/16 to DIP16 (454-6803)

ADA-QFN28: MLF28/QFN28 to DIP28 (919-5536)

ADA-SSOP28: SSOP8/14/16/28 to DIP28 (919-5520)

ADA-SO28-300: SOP18/28 to DIP28 (509-6292)

ADA-PLCC32-32: PLCC32 to DIP28 / DIP32 (454-6819)

ADA-PLCC32: PLCC32 to DIP32 (919-5539)

ADA-TQFP32: TQFP32 to DIP32 (919-5532)

ADA-TSOP32-14: TSOP32 to DIP32 (509-6309)

ADA-TSOP32-20: TSOP32 to DIP32 (454-6831)

ADA-QFN44: MLF44/QFN44 to DIP44 (919-5545)

ADA-PLCC44: PLCC44 to DIP44 (454-6825)

ADA-TSOP48-20: TSOP32/40/48 to DIP48 (454-6847)

Programming Adaptors


相關連結