TE Connectivity Female Crimp Circular Connector Contact, Contact Size 2.5 mm
- RS庫存編號:
- 909-8116
- Distrelec 貨號:
- 304-63-691
- 製造零件編號:
- 962982-1
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 10 件)*
TWD143.00
(不含稅)
TWD150.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1,640 件準備從其他地點送貨
- 加上 270 件從 2026年5月11日 起發貨
- 加上 5,500 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 90 | TWD14.30 | TWD143.00 |
| 100 - 190 | TWD14.10 | TWD141.00 |
| 200 - 290 | TWD13.80 | TWD138.00 |
| 300 - 490 | TWD13.50 | TWD135.00 |
| 500 + | TWD13.30 | TWD133.00 |
* 參考價格
- RS庫存編號:
- 909-8116
- Distrelec 貨號:
- 304-63-691
- 製造零件編號:
- 962982-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 2.5 mm | |
| Current | 40A | |
| Series | Round Connector System | |
| For Use With | Circular Connector | |
| Contact Type | Pin | |
| Length | 20.7mm | |
| Contact Plating | Tin | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Nickel Silicon | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 2.5 mm | ||
Current 40A | ||
Series Round Connector System | ||
For Use With Circular Connector | ||
Contact Type Pin | ||
Length 20.7mm | ||
Contact Plating Tin | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Material Copper Nickel Silicon | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
TE Connectivity 2.5mm Pin and Socket Contacts
A series of circular connector contacts for the TE Connectivity 2.5 mm circular connectors. These circular connector contacts are made from tin plated copper alloy and are available in various wire sizes. For a correct system, the contacts must be used with appropriate wire seals. Except stock number 909-8122 pin contact, used for unsealed system
Stock number 909-8116 17-13AWG uses wire seal 395-7606
Stock number 909-8110 20-17AWG uses wire seal 395-7448