TE Connectivity Female Crimp Circular Connector Contact, Contact Size 2.5 mm, Wire Size 0.5mm², 1 mm²

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
909-8110
製造零件編號:
962981-1
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

Circular Connector Contact

Gender

Female

Contact Size

2.5 mm

Wire Size

0.5, 1mm²

Current

40A

For Use With

Circular Connector

Contact Type

Socket

Length

20.7mm

Contact Plating

Tin

Voltage

250V

Minimum Operating Temperature

-40°C

Contact Material

Copper Nickel Silicon

Termination Type

Crimp

Maximum Operating Temperature

130°C

Standards/Approvals

No

COO (Country of Origin):
DE

TE Connectivity 2.5mm Pin and Socket Contacts


A series of circular connector contacts for the TE Connectivity 2.5 mm circular connectors. These circular connector contacts are made from tin plated copper alloy and are available in various wire sizes. For a correct system, the contacts must be used with appropriate wire seals. Except stock number 909-8122 pin contact, used for unsealed system

Stock number 909-8116 17-13AWG uses wire seal 395-7606

Stock number 909-8110 20-17AWG uses wire seal 395-7448

TE Connectivity Plastic Circular