TE Connectivity, Junior Power Timer 2 Way Interface Seal
- RS庫存編號:
- 909-7340
- 製造零件編號:
- 963209-1
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 10 件)*
TWD161.00
(不含稅)
TWD169.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 940 件準備從其他地點送貨
- 加上 14,800 件從 2026年5月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 2490 | TWD16.10 | TWD161.00 |
| 2500 - 3990 | TWD15.50 | TWD155.00 |
| 4000 - 5990 | TWD15.20 | TWD152.00 |
| 6000 - 9990 | TWD14.40 | TWD144.00 |
| 10000 + | TWD12.70 | TWD127.00 |
* 參考價格
- RS庫存編號:
- 909-7340
- 製造零件編號:
- 963209-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Sub Type | Interface Seal | |
| Product Type | Automotive Connector Seal | |
| Series | Junior Power Timer | |
| Housing Material | Silicone | |
| Depth | 2.7mm | |
| Colour | Natural | |
| Number of Contacts | 2 | |
| Standards/Approvals | REACH, RoHS, ELV | |
| Height | 11.2mm | |
| Width | 6.85mm | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Sub Type Interface Seal | ||
Product Type Automotive Connector Seal | ||
Series Junior Power Timer | ||
Housing Material Silicone | ||
Depth 2.7mm | ||
Colour Natural | ||
Number of Contacts 2 | ||
Standards/Approvals REACH, RoHS, ELV | ||
Height 11.2mm | ||
Width 6.85mm | ||
- COO (Country of Origin):
- IT
TE Connectivity Junior Power Timer Connector Accessories
A range of accessories including covers, backshells, seals and levers for the Junior Power Timer range of connectors.
717-4404 - Cover for 81 position 'B' type JPT & and MQS connector (TE part number 368190-1)
717-4408 - Cover for 81 position 'C' type JPT & and MQS connector (TE part number 368290-1)
717-4458 - Right angle cable exit cover for 55 position JPT housing
719-9416 - Right angle cover with lever assembly for 81 position JPT/MQS plug housing (TE part number 1473244-1)
718-0765 - Facial seal for 10 position 2.8mm tab housing (TE part number 1-962352-1)
718-0825 - Facial seal for 6 position tab housing
909-7340 - Facial seal for 6 position tab housing for 2 position 2.8mm tab housing (TE part numbers 1-962344-1, 4-962344-1, 3-962344-1, 2-962344-4, 1-962344-2, 5-962344-1)
909-7393 - Facial seal for 16 position JPT header (TE part numbers 1-963215-1, 2-963215-1, 3-963215-1, 4-963215-1, 5-963215-1, 1-964449-1)
909-7422 - Facial seal for 4 position JPT receptacle housing (TE part numbers 1-962340-1 & 4-962340-1)
909-7450 - Single blue wire seal for 2.8mm tab contact (TE part numbers 1-964300-3, 1-964298-3, 2-964300-1, 2-964298-1, 4-964300-1)
TE Connectivity Automotive Connectors
相關連結
- TE Connectivity, Junior Power Timer 2 Way Interface Seal
- TE Connectivity, Junior Power Timer Interface Seal
- TE Connectivity, Junior Power Timer 16 Way Interface Seal
- TE Connectivity, Junior Power Timer 10 Way Interface Seal
- TE Connectivity, Junior Power Timer 42 Way Interface Seal
- TE Connectivity, Junior Power Timer 4 Way Interface Seal
- TE Connectivity, Junior Power Timer 70 Way Seal
- TE Connectivity, Junior Power Timer Cable Male Wire Seal Plug-In