TE Connectivity, Mini-Universal MATE-N-LOK 10 Way Interface Seal
- RS庫存編號:
- 864-9546
- 製造零件編號:
- 1-794772-0
- 製造商:
- TE Connectivity
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 864-9546
- 製造零件編號:
- 1-794772-0
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Type | Interface Seal | |
| Series | Mini-Universal MATE-N-LOK | |
| Number of Contacts | 10 | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Type Interface Seal | ||
Series Mini-Universal MATE-N-LOK | ||
Number of Contacts 10 | ||
- COO (Country of Origin):
- US
TE Connectivity Mini-Universal MATE-N-LOK Interface Seals
Mini-Universal MATE-N-LOK interface seals made from urethane foam for use with Mini-Universal MATE-N-LOK sealed connectors.
Stock number 864-9549 and 500-557 are 2 way seals
Stock number 864-9543 and 500-519 are 4 way seals
Stock number 500-529 is a 6 way seal
Stock number 500-525 is an 8 way seal
Stock number 864-9546 and 500-535 are 10 way seals
For detailed dimensions please refer to manufacturers datasheet