可享批量折扣
小計(1 件)*
TWD5,374.00
(不含稅)
TWD5,642.70
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年8月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 1 | TWD5,374.00 |
| 2 - 9 | TWD5,239.00 |
| 10 + | TWD4,313.00 |
* 參考價格
- RS庫存編號:
- 842-7188
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Linear Transducer | |
| Series | 149618 | |
| Resistance | 10kΩ | |
| Overall Height | 125mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Resistance Tolerance | ±30 % | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Linear Transducer | ||
Series 149618 | ||
Resistance 10kΩ | ||
Overall Height 125mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Resistance Tolerance ±30 % | ||
RS Conductive Plastic Linear Motion Potentiometer (Screw Driver Slot)
This series of linear potentiometers provide resistance of 10KΩ and are constructed from a long life conductive plastic resistance element with anodised aluminium housing.
Standard resistance tolerance of ±30%
842-7181 has a stroke length of 70mm
842-7188 has a stroke length of 50mm
Electrical life of 100,000 strokes
Essentially infinite resolution
相關連結
- RS PRO 149618 Series Linear Transducer
- RS PRO WT22 Series Linear Transducer
- RS PRO 149703 Series Linear Transducer
- RS PRO IP Series Linear Transducer
- Variohm Group CTU Series Transducer Linear Transducer 30V, Voltage Signal
- Vishay REC 34L Series Linear Transducer
- Vishay REC 50L Series Linear Transducer
- Vishay REC 115L Series Linear Transducer