Banner Mounting Bracket 30 mm for Use with Sensors with 18 mm Thread

小計(1 件)*

TWD376.00

(不含稅)

TWD394.80

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD376.00

* 參考價格

RS庫存編號:
837-2221
製造零件編號:
SMB18A
製造商:
Banner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Banner

Accessory Type

Mounting Bracket

Product Type

Mounting Clamp

For Use With

Sensors with 18 mm Thread

Depth

46mm

Diameter

30mm

Height

41mm

Width

30mm

Hazardous Area Certification

NO

Standards/Approvals

No

Banner Mounting Clamp, Stainless Steel Material, Curved Mounting Slot Design - SMB18 Series - SMB18A


Do you need a hassle-free mounting solution for your industrial proximity sensors? This mounting clamp from Banner works a treat. It's a bracket that has a right-angle orientation to help you mount your equipment in awkward areas. The pre-drilled mounting hole on its base and two slots on its protruding platform make it a cinch to set up your sensing equipment. As it's made of stainless steel, this product stands up to corrosion and impact, ensuring a long service life in heavy-duty applications.

Features & Benefits


• Curved slot design to allow for flexible orientation of sensing equipment

• Sensor mounting hole size of 18mm to accommodate standard components

• Compact overall dimensions of 30 (L) x 41 (W) x 46mm (D) to take up minimal space in your work environment

Applications


• Food processing and manufacturing

• Transportation industry

• Agricultural sector

• Industrial automation systems

What sensors are compatible with this mounting bracket?


This versatile mounting clamp is designed for use with a wide variety of Banner sensors, including those in the QS18, MINI-BEAM, S18, M18, T18 and Q25 series, among others.

相關連結