RS PRO Micro Glass Bag Filter, M6 Grade, 592 x 592 x 535mm
- RS庫存編號:
- 827-9822
- 製造商:
- RS PRO
可享批量折扣
單價 個**
TWD1,838.00
(不含稅)
TWD1,929.90
(含稅)
4 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | TWD1,838.00 |
5 + | TWD1,746.00 |
** 參考價格
- RS庫存編號:
- 827-9822
- 製造商:
- RS PRO
- COO (Country of Origin):
- GB
RS Jayflow65 JBM Medium Efficiency Rated Glass Bag Filters
The RS Jayflow65 JBM range of medium efficiency bag filters are used widely in government buildings, hospitals and other sensitive areas. This grade of filter is effective against dust and soots and is suitable for air conditioning in laboratories, offices, theatres and computer rooms.
RS Jayflow65 bag filters are manufactured by mounting the microfine glass fibre media pockets into a galvanised steel header frame. Each pocket rim is fixed to a rigid steel collar and these frames are joined together before fixing into the outside header frame.
The glass fibre pockets are stitched to allow them to open fully just far enough to prevent them from touching each adjacent pocket thereby allowing for maximum airflow. The conical shape of the pocket allows for a maximum of 12 pockets to be fitted across a width of 600mm nominal.
A side gasket is applied to each filter as standard, however, gasket material suitable for the front or rear face of the frame for front or rear mouthing frames is not supplied, therefore please see RS 619-1720 for a roll of 100mm x 4mm open cell single side adhesive EPDM tape.
RS Jayflow65 bag filters are manufactured by mounting the microfine glass fibre media pockets into a galvanised steel header frame. Each pocket rim is fixed to a rigid steel collar and these frames are joined together before fixing into the outside header frame.
The glass fibre pockets are stitched to allow them to open fully just far enough to prevent them from touching each adjacent pocket thereby allowing for maximum airflow. The conical shape of the pocket allows for a maximum of 12 pockets to be fitted across a width of 600mm nominal.
A side gasket is applied to each filter as standard, however, gasket material suitable for the front or rear face of the frame for front or rear mouthing frames is not supplied, therefore please see RS 619-1720 for a roll of 100mm x 4mm open cell single side adhesive EPDM tape.
Microfine glass fibre media
Galvanised steel header frame and steel collars
Stitched conical pockets for controlled inflation
Filter Efficiency to BS EN 779:2012 M6(F6)
Maximum Final Recommended Pressure Drop: 350Pa
Galvanised steel header frame and steel collars
Stitched conical pockets for controlled inflation
Filter Efficiency to BS EN 779:2012 M6(F6)
Maximum Final Recommended Pressure Drop: 350Pa
Note
屬性 | 值 |
---|---|
Filter Type | Bag |
Nominal Dimensions | 24 x 24 x 20in |
Actual Dimensions | 592 x 592 x 535mm |
Media Area | 5.2m² |
ISO 16890 Class | ISO-2.5-50 |
Number of Pockets | 8 |
Filter Grade | M6 |
Maximum Air Flow | 2700m³/h |
Initial Pressure Drop | 72Pa |
Colour | Orange |
Case Material | Galvanised Steel |
Media Material | Micro Glass |
Actual Depth | 535mm |
Header Size | 20mm |
Nominal Dimensions Height x Width | 24 x 24 in, 24 x 24 x 20 in |
Actual Height | 592mm |
Actual Width | 592mm |
Nominal Width | 24in |
Nominal Height | 24in |
Nominal Depth | 20in |