RS PRO Ecoflow Series Polypropylene Bag Filter, F8 Grade, 14 MERV Rating w: 592 mm h: 592 mm d: 600 mm
- RS庫存編號:
- 827-9715
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
TWD1,385.00
(不含稅)
TWD1,454.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 6 件從 2026年4月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD1,385.00 |
| 5 + | TWD1,316.00 |
* 參考價格
- RS庫存編號:
- 827-9715
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | HVAC Air Filter | |
| Filter Type | Bag | |
| Filter MERV Rating | 14 | |
| Number of Pockets | 8 | |
| Filter Grade | F8 | |
| Maximum Air Flow | 76.47m³/h | |
| Initial Pressure Drop | 110Pa | |
| Actual Depth | 600mm | |
| Final Pressure Drop | 350Pa | |
| Actual Width | 592mm | |
| Actual Height | 592mm | |
| Colour | Yellow | |
| Case Material | Galvanised Steel | |
| Standards/Approvals | RoHS, BS EN, ISO | |
| Media Material | Polypropylene | |
| Nominal Width | 609.6mm | |
| Header Size | 20mm | |
| Nominal Height | 609.6mm | |
| Nominal Depth | 609.6mm | |
| Series | Ecoflow | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type HVAC Air Filter | ||
Filter Type Bag | ||
Filter MERV Rating 14 | ||
Number of Pockets 8 | ||
Filter Grade F8 | ||
Maximum Air Flow 76.47m³/h | ||
Initial Pressure Drop 110Pa | ||
Actual Depth 600mm | ||
Final Pressure Drop 350Pa | ||
Actual Width 592mm | ||
Actual Height 592mm | ||
Colour Yellow | ||
Case Material Galvanised Steel | ||
Standards/Approvals RoHS, BS EN, ISO | ||
Media Material Polypropylene | ||
Nominal Width 609.6mm | ||
Header Size 20mm | ||
Nominal Height 609.6mm | ||
Nominal Depth 609.6mm | ||
Series Ecoflow | ||
- COO (Country of Origin):
- GB
RS Ecoflow90 Fine Efficiency Rated Bag Filters
The RS Ecoflow90 range of bag filters are widely used in applications where low cost fine filtration is required. Ecoflow bag filters are manufactured by mounting a 100% polypropylene synthetic electrostatically charged media into a galvanised steel header frame.
Hydrophobic polypropylene media allows great performance in damp atmospheres
Rolled steel safety edges on the frames to prevent filter material damage and ensure these bag filters are safe to install
Extra built-in pre-filter layer which provides extended filter life (triple-filtration)
Ultrasonically welded seams ensure leak free pockets
Available in most sizes and pocket configurations
Totally non-toxic and non-irritant
Electrostatically charged
Average Efficiency at 0.4 micron (measured on electrostatically charged media) = 90%
Rating to ASHRAE 52.2 Test Standard = Merv 14
Note
For reference when consulting the datasheet:
827-9683 = EC8-2415/8
827-9715 = EC8-2424/8
827-9712 = EC8-1215/4
827-9737 = EC8-1220/4
827-9734 = EC8-1224/4
827-9752 = EC8-2015
827-9765 = EC8-2020
827-9762 = EC8-2024
827-9683 = EC8-2415/8
827-9715 = EC8-2424/8
827-9712 = EC8-1215/4
827-9737 = EC8-1220/4
827-9734 = EC8-1224/4
827-9752 = EC8-2015
827-9765 = EC8-2020
827-9762 = EC8-2024
相關連結
- RS PRO Ecoflow Series Polypropylene Bag Filter 14 MERV Rating w: 592 mm h: 592 mm d: 350 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 14 MERV Rating w: 287 mm h: 592 mm d: 500 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 14 MERV Rating w: 492 mm h: 592 mm d: 600 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 14 MERV Rating w: 287 mm h: 592 mm d: 350 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 14 MERV Rating w: 287 mm h: 592 mm d: 600 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 14 MERV Rating w: 492 mm h: 592 mm d: 350 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 13 MERV Rating w: 592 mm h: 592 mm d: 500 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 13 MERV Rating w: 592 mm h: 592 mm d: 350 mm