TE Connectivity 5558524 Series RJ45 Connector Female, PCB, Cat5e STP Shield Right Angle 4 Port 8 Way
- RS庫存編號:
- 820-8344
- 製造零件編號:
- 5558524-1
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
TWD613.00
(不含稅)
TWD643.65
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年8月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 19 | TWD613.00 |
| 20 - 31 | TWD598.00 |
| 32 - 47 | TWD589.00 |
| 48 - 79 | TWD579.00 |
| 80 + | TWD559.00 |
* 參考價格
- RS庫存編號:
- 820-8344
- 製造零件編號:
- 5558524-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | PCB | |
| Number of Ports | 4 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | STP | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 5558524 | |
| Width | 59.18mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Depth | 21.34mm | |
| Length | 13.64mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type PCB | ||
Number of Ports 4 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type STP | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 5558524 | ||
Width 59.18mm | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Depth 21.34mm | ||
Length 13.64mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
TE Connectivity Cat 5e Multiple Port PCB Mount Modular RJ45 Jack
A range of Cat 5e multiple port PCB mount Modular RJ45 Jacks with tin plated copper zinc alloy shielding and UL 94V-0 housings. These Cat 5e multi-port PCB mount Modular RJ45 Jacks are PCB through hole right angle (side entry) mounting and have an 8P8C contact configuration. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 782-5610 has 1 x 2 ports with PCB and panel ground option;Stock number 820-8170 has 1 x 4 ports with PCB and 3 rear panel ground tabs;Stock number 820-8344 has 1 x 4 ports with PCB and 3 rear panel ground tabs with atypical solder tail position numbers (see drawing for details);Stock number 820-8353 has 1 x 6 ports with PCB and panel ground option
相關連結
- TE Connectivity 5558524 Series RJ45 Connector Female Cat5e STP Shield Right Angle 4 Port 8 Way
- TE Connectivity 5558525 Series RJ45 Connector Female Cat5e STP Shield Right Angle 6 Port 8 Way
- TE Connectivity 5406203 Series RJ45 Connector Female Cat5e STP Shield Right Angle 4 Port 8 Way
- Hirose TM21R Series RJ45 Connector Female Cat5e STP Shield Right Angle 1 Port 8 Way
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e STP Shield Right Angle 1 Port 8 Way
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e STP Shield Right Angle 1 Port 8 Way
- Hirose TM11R Series RJ45 Connector Female Through Hole, Cat5e STP Shield Right Angle 1 Port 8 Way
- Bel-Stewart MagJack Series RJ45 Connector Female, Through Hole STP Shield Right Angle 3 Port