TE Connectivity 5557563 Series RJ45 Connector Female, PCB, Cat3 Unshielded Right Angle 5 Port 8 Way
- RS庫存編號:
- 820-8252
- 製造零件編號:
- 5557563-1
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
TWD374.00
(不含稅)
TWD392.70
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年8月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | TWD374.00 |
| 25 - 39 | TWD368.00 |
| 40 - 59 | TWD356.00 |
| 60 + | TWD339.00 |
* 參考價格
- RS庫存編號:
- 820-8252
- 製造零件編號:
- 5557563-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Mount Type | PCB | |
| Number of Ports | 5 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 5557563 | |
| Hazardous Area Certification | NO | |
| Depth | 20.574mm | |
| Standards/Approvals | No | |
| Width | 72.39mm | |
| Length | 13.386mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat3 | ||
Mount Type PCB | ||
Number of Ports 5 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 5557563 | ||
Hazardous Area Certification NO | ||
Depth 20.574mm | ||
Standards/Approvals No | ||
Width 72.39mm | ||
Length 13.386mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
TE Connectivity Cat 3 Multiple Port PCB Mount Modular RJ45 Jacks
Cat 3 multiple port 8 position pre-loaded PCB through hole right angle mount Modular RJ45 Jacks with black high temperature UL 94V-0 nylon housings.
Stock number 820-8252 has 5 ports
相關連結
- TE Connectivity 5557563 Series RJ45 Connector Female Cat3 Unshielded Right Angle 5 Port 8 Way
- TE Connectivity 5555164 Series RJ45 Connector Female Cat3 Unshielded Right Angle 2 Port
- TE Connectivity Single Port Modular Jacks Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port
- TE Connectivity 5555764 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 215877 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 215876 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity 5520426 Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5555162 Series RJ45 Socket Female Cat3 Unshielded Right Angle 1 Port 8 Way