- RS庫存編號:
- 820-7656
- 製造零件編號:
- 553596-1
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 820-7656
- 製造零件編號:
- 553596-1
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity CHAMP Latch Low Profile IDC Ribbon Cable Connectors
CHAMP Latch low profile IDC ribbon cable plug and receptacle connectors made from black thermoplastic with screwlocks (stock numbers 820-7656 , 821-8833, 821-2466 and 821-2677) or bail lock and screwlocks (stock numbers 821-8802 , 821-8849, 821-2523 and 821-2633) for panel mount retention. These CHAMP Latch IDC plug and receptacle ribbon connectors are pre-loaded with contacts on 2.16mm centers. The terminating ends of the contacts are on 2.54mm centres for a 1.27mm staggered termination.
TE Connectivity CHAMP-Latch IDC Ribbon Cable Connectors
規格
屬性 | 值 |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27mm |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Current Rating | 1A |
Contact Plating | Gold |
Series | CHAMP Latch |
Housing Material | Thermoplastic |
Contact Material | Phosphor Bronze |