Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 2 mm, Wire Size 1mm²
- RS庫存編號:
- 802-7274
- 製造零件編號:
- 1605636
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD100.00
(不含稅)
TWD105.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 173 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD100.00 |
* 參考價格
- RS庫存編號:
- 802-7274
- 製造零件編號:
- 1605636
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 2 mm | |
| Wire Size | 1mm² | |
| Series | SF-7PS2000 | |
| For Use With | Pluscon P70 Series Connectors | |
| Contact Type | Socket | |
| Length | 25.5mm | |
| Contact Plating | Nickel Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 2 mm | ||
Wire Size 1mm² | ||
Series SF-7PS2000 | ||
For Use With Pluscon P70 Series Connectors | ||
Contact Type Socket | ||
Length 25.5mm | ||
Contact Plating Nickel Plated | ||
Termination Type Crimp | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
Phoenix Contact SF Range Circular Connector Contacts
The SF range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.
Features and Benefits
• Male and Female available
• Crimp range of 0.14mm² to 4mm²
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Nickel plated with gold coating