Phoenix Contact SUBCON-PLUS 9 Way 35° Cable D-Sub Connector Male

小計(1 件)*

TWD3,105.00

(不含稅)

TWD3,260.25

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 108 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,105.00

* 參考價格

RS庫存編號:
801-8933
Distrelec 貨號:
304-02-020
製造零件編號:
2744018
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Number of Contacts

9

Product Type

D-Sub Connector

Current

100mA

Orientation

35°

Mount Type

Cable

Connector Gender

Male

D-Sub Shell Size

D

Housing Material

Metal Plated ABS

Voltage

50.0V

Termination Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Contact Gender

Male

Standards/Approvals

EAC, CHINA RoHS, EU REACH, EU RoHS

Series

SUBCON-PLUS

COO (Country of Origin):
DE

Phoenix Contact D-Sub Connector Plug, 9 Contacts, 60mm Length - SUBCON-PLUS 9/M - 744018


This nine-pin male D-sub connector plug from Phoenix Contact is an essential component in the building of fieldbus systems with RS-485 interfaces. It provides a connection route for the two cables required for set-up, channelling their signals to screw terminal blocks for faster transmission speeds and a clearer link.

This unit is made of ABS (acrylonitrile butadiene styrene), which is metal-plated for impact resistance and therefore suitable for external use. The plating also prevents EMI (electromagnetic interference) and makes it safe for use with other electrical components.

You can place terminal blocks on the upper or lower parts of the connector housing, allowing flexible cable entry depending on your PCB (printed circuit board) set-up. This connector plug can also be easily installed or removed thanks to knurled screws, which can be fastened and loosened by hand.

• Compact dimensions of 60 (length) x 16 (width) x 44mm (depth)

• Operating temperature range of -20°C to +75°C for use in challenging environments

• Straightforward installation by cable mounting

• Screw termination type for secure connections

• Weight per piece of 60.7g, so won't strain your system

• IP20 (ingress protection) rating indicates the unit is touch-proof and resistant to dust and objects up to 12mm in size

Phoenix Contact SUBCON-PLUS RS-485 D-Sub Connectors


SUBCON-PLUS 9 position field bus D-sub connectors with two cable entries and a screw terminal block for each cable enabling fieldbus systems to be built with RS-485 interfaces. The terminal blocks can be placed in the upper or lower part of the connector housing allowing cable entry from the left or right. These SUBCON-PLUS field bus RS-485 d-sub connectors have a high transmission speed, a high level of EMC with metallized ABS housings for EMI shielding and accept a cable cross section range of 6 to 10mm2

Stock number 648-3489 is a 9 way d-sub socket with two 35° angled cable entries for Modbus, Modbus-PLUS, BITBUS, ARCNET, MULT/MININET(B&R), SYSTEM 2003 (B&R), P-NET

Stock number 324-9371 is a 9 way d-sub socket with two 35° angled cable entries for SUCONET K1, K2 (EATON/Moeller), S-BUS (Saia) and J-BUS (Merlin Gerin)

Stock number 324-9400 is a 9 way d-sub socket with two 35° angled cable entries for Modbus and CEGELEC

Stock numbers 801-8933 (pin) and 801-8964 (socket) are 9 way d-sub connectors with two 35° angled cable entries for universal assignment.

For short mounting screw see stock number 801-8961

For screwdriver see stock number 390-9663

相關連結