Molex, STANDARD 0.093 in Female Connector Housing, 4.2 mm Pitch, 3 Way, 1 Row Straight

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 包,共 5 件)*

TWD52.00

(不含稅)

TWD54.60

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 2,095 個,準備發貨

單位
每單位
每包*
5 - 120TWD10.40TWD52.00
125 - 245TWD10.20TWD51.00
250 - 495TWD10.00TWD50.00
500 - 1245TWD9.80TWD49.00
1250 +TWD9.60TWD48.00

* 參考價格

包裝方式:
RS庫存編號:
797-9045
Distrelec 貨號:
304-57-213
製造零件編號:
39-03-6035
製造商:
Molex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex

Number of Contacts

3

Product Type

Connector Housing

Number of Rows

1

Pitch

4.2mm

Connector Gender

Female

Mount Type

Cable

Orientation

Straight

Housing Material

Nylon

Series

STANDARD 0.093 in

Width

10.2mm

Length

13.8mm

Standards/Approvals

No

Molex 3191 Series Housings


The 3191 Series of 6.70 mm pitch receptacle housings from Molex, accept industry standard 2.36mm diameter .093” male pin and female socket connectors. Suitable for use in medium power applications such as refrigerators and microwaves, as well as data communications such as desktop computers, motherboards and hard disc drives.

Features and Benefits


• 6.70 pitch

• Wire to board and wire to wire configurations and fittings

• Dual and single row housing

• Natural colour

• Positive locking

• Fully isolated terminals

• Polarised to ensure secure mating

For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket plug housings - stock number 236-3117 typically and series 5219 2.36mm diameter standard .093" pin and pocket headers - stock number 670-0282 typically.

For .093" crimp terminals see stock number 670-1847 and 670-2248 typically

For crimp tool see stock number 501-045

Molex 2.36mm Diameter Standard .093" Pin and Socket Range


Note

For crimps see 670-1847 and 670-2248 and range, Crimp tool see 501-045

Approvals

UL (E29179); CSA (LR 19980); EAMCL

相關連結