Molex, Mega-Fit Male Connector Housing, 5.7 mm Pitch, 2 Way, 2 Row Straight
- RS庫存編號:
- 797-5885
- Distrelec 貨號:
- 304-45-533
- 製造零件編號:
- 171692-0102
- 製造商:
- Molex
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 5 件)*
TWD58.00
(不含稅)
TWD60.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1,780 件從 2026年4月27日 起發貨
- 加上 3,660 件從 2026年5月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 95 | TWD11.60 | TWD58.00 |
| 100 + | TWD11.40 | TWD57.00 |
* 參考價格
- RS庫存編號:
- 797-5885
- Distrelec 貨號:
- 304-45-533
- 製造零件編號:
- 171692-0102
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Number of Contacts | 2 | |
| Product Type | Connector Housing | |
| Number of Rows | 2 | |
| Pitch | 5.7mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | Power Connector, Wire-to-Board Connector, Wire-to-Wire Connector | |
| Orientation | Straight | |
| Series | Mega-Fit | |
| Standards/Approvals | No | |
| Length | 8.35mm | |
| Width | 14.26mm | |
| Housing Material | Polybutylene Terephthalate | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Number of Contacts 2 | ||
Product Type Connector Housing | ||
Number of Rows 2 | ||
Pitch 5.7mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With Power Connector, Wire-to-Board Connector, Wire-to-Wire Connector | ||
Orientation Straight | ||
Series Mega-Fit | ||
Standards/Approvals No | ||
Length 8.35mm | ||
Width 14.26mm | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
Molex Connector Housing, 23A Maximum Current Per Contact, PBT Material - Mega-Fit Series - 171692-0102
Do you need a sturdy plug for your electrical applications? Choose this male connector housing from Molex's Mega-Fit range. Its a 2-way, 2-row connector with a standard 5.7mm pitch for versatility. To ensure a secure fit with a receptacle and prevent accidental disconnection due to vibration or mechanical shock, the unit features a positive locking mechanism to the mating part. It audibly clicks to confirm the plug is properly inserted.
Features & Benefits
• PBT housing material makes it durable and heat-resistant, ideal for use in demanding environments
• Fully isolated terminals provide user protection during handling and mating
• Wide operating temperature range between -40°C and +105°C for use in harsh conditions
Applications
• Data communication and networking devices
• Robotics applications
• Consumer electronics
What can I use this connector for?
You can use this unit as a power connector, wire-to-board connector or wire-to-wire connector.