Igus Polymer Metal Cable Trunking Accessory e-chain 32 mm 50mm
- RS庫存編號:
- 796-6783
- 製造零件編號:
- E4.320.12.1.12
- 製造商:
- Igus
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 套)*
TWD677.00
(不含稅)
TWD710.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
對 | 每對 |
|---|---|
| 1 - 49 | TWD677.00 |
| 50 + | TWD658.00 |
* 參考價格
- RS庫存編號:
- 796-6783
- 製造零件編號:
- E4.320.12.1.12
- 製造商:
- Igus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Polymer Metal | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Series | e-chain | |
| Colour | Black | |
| For Use With | Cable Protection, Long Travel Applications, Unsupported And Gliding Applications | |
| Width | 50mm | |
| Standards/Approvals | RoHS | |
| Height | 32mm | |
| 選取全部 | ||
|---|---|---|
品牌 Igus | ||
Product Type Cable Trunking Accessory | ||
Material Polymer Metal | ||
Accessory Type Cable Chain Mounting Bracket | ||
Series e-chain | ||
Colour Black | ||
For Use With Cable Protection, Long Travel Applications, Unsupported And Gliding Applications | ||
Width 50mm | ||
Standards/Approvals RoHS | ||
Height 32mm | ||
- COO (Country of Origin):
- DE
Series E4.32 Cable Chain End Brackets
Series E4.32 e-chain®
The E4 system combines all the benefits of its three predecessors and is the best igus® e-chain® in the product range. The E4 series are more stable with the same or smaller dimensions than their predecessors. Almost all accessory components and mounting dimensions are identical. With the igus® E4 system, the service life of your application can be increased still more and thereby further reducing costs.
相關連結
- Igus Polymer Metal Cable Trunking Accessory E4.32, e-chain 32 mm
- Igus Polymer Metal Cable Trunking Accessory E4.32, e-chain 32 mm 300mm
- Igus Polymer Cable Trunking Accessory 157, e-chain 66 mm 50mm
- Igus Polymer Cable Trunking Accessory 1400, e-chain 51.5mm
- Igus Polymer Metal Cable Trunking Accessory E4.42, e-chain 200mm
- Igus Polymer Cable Trunking Accessory 1400, e-chain 21 mm
- Igus Polymer Metal Cable Trunking Accessory E4.42, e-chain 64mm
- Igus Polymer Cable Trunking Accessory e-chain 32 mm 10mm