Schneider Electric Open/Close Damper Actuator, 20 Nm, 230 V ac
- RS庫存編號:
- 795-9445
- Distrelec 貨號:
- 304-02-111
- 製造零件編號:
- 8751021000
- 製造商:
- Schneider Electric
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD10,145.00
(不含稅)
TWD10,652.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD10,145.00 |
* 參考價格
- RS庫存編號:
- 795-9445
- Distrelec 貨號:
- 304-02-111
- 製造零件編號:
- 8751021000
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 4m² | |
| Switch Included | Yes | |
| Power Consumption | 2.5W | |
| Control Type | Open/Close | |
| Supply Voltage | 230 V ac | |
| Motor Torque | 20Nm | |
| Noise Level | 45dB | |
| IP Rating | IP54 | |
| Running Time | 150s | |
| Maximum Damper Spindle Size | 20mm | |
| Angle of Rotation | 95° | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Minimum Damper Spindle Size | 10mm | |
| Standards/Approvals | EN, RoHS | |
| Series | BMS | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Damper Actuator | ||
Maximum Damper Area 4m² | ||
Switch Included Yes | ||
Power Consumption 2.5W | ||
Control Type Open/Close | ||
Supply Voltage 230 V ac | ||
Motor Torque 20Nm | ||
Noise Level 45dB | ||
IP Rating IP54 | ||
Running Time 150s | ||
Maximum Damper Spindle Size 20mm | ||
Angle of Rotation 95° | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Minimum Damper Spindle Size 10mm | ||
Standards/Approvals EN, RoHS | ||
Series BMS | ||
- COO (Country of Origin):
- CH
Schneider On/Off or 3 Point Damper Actuators MD20B-24V/-230V
Schneider MD20B Series 24V and 230V damper actuators for operating air control dampers in ventilation and air-conditioning systems for building services installations
For air control dampers up to approximately 4m²
Torque: 20 Nm (180 in-lb)
Nominal voltage: AC/DC 24V (795-9467) or 230V (795-9445)
Control: On/Off or 3-point
Note
These MD20B actuators require linkage kit LMD/AR-MBF Part No 914-1070-000 (RS 795-9505) when used with MBF 3-port flanged rotary shoe valves.
相關連結
- Siemens Open/Close Damper Actuator 230 V
- Belimo Open/Close Damper Actuator 230 V ac
- Siemens Open/Close Damper Actuator 230 V
- Siemens Open/Close Damper Actuator 230 V
- Belimo Open/Close Damper Actuator 240 V ac
- Belimo Open/Close Damper Actuator 24 V ac/dc
- Siemens Open/Close Damper Actuator 24V
- Siemens Open/Close Damper Actuator 110V