MK Electric White High Gloss High Grade Thermoset Back Box, SASO, NF, IEC, BS EN, BS, Flush, Surface Mount, 6 Gangs 5mm
- RS庫存編號:
- 787-1297
- 製造零件編號:
- K899ALM
- 製造商:
- MK Electric
可享批量折扣
小計(1 件)*
TWD292.00
(不含稅)
TWD306.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 53 件準備從其他地點送貨
- 加上 40 件從 2026年7月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD292.00 |
| 10 - 49 | TWD286.00 |
| 50 + | TWD278.00 |
* 參考價格
- RS庫存編號:
- 787-1297
- 製造零件編號:
- K899ALM
- 製造商:
- MK Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MK Electric | |
| Number of Gangs | 6 | |
| Product Type | Back Box | |
| Material | High Grade Thermoset | |
| Earth Terminal | Yes | |
| Width | 5mm | |
| Colour | White | |
| Finish | High Gloss | |
| Knockout | Yes | |
| Fixing Standard | SASO, NF, IEC, BS EN, BS | |
| Range | Logic PlusTM | |
| Standards/Approvals | BS EN 60669-2-1, SASO 2204:2003, BS 1363 Pt 2:1995, BS 60669-2-4:2005, BS EN 61558-2-5:1998, BS 4177:1992, BS 546:1950, BS 4573:1970, IEC 60884-1:2006, BS EN 60669-1:1999, BS 5733:2010, NF C61-314, BS EN 60670-22:2006 | |
| Knockout Size | 25 mm | |
| Mount Type | Flush, Surface | |
| 選取全部 | ||
|---|---|---|
品牌 MK Electric | ||
Number of Gangs 6 | ||
Product Type Back Box | ||
Material High Grade Thermoset | ||
Earth Terminal Yes | ||
Width 5mm | ||
Colour White | ||
Finish High Gloss | ||
Knockout Yes | ||
Fixing Standard SASO, NF, IEC, BS EN, BS | ||
Range Logic PlusTM | ||
Standards/Approvals BS EN 60669-2-1, SASO 2204:2003, BS 1363 Pt 2:1995, BS 60669-2-4:2005, BS EN 61558-2-5:1998, BS 4177:1992, BS 546:1950, BS 4573:1970, IEC 60884-1:2006, BS EN 60669-1:1999, BS 5733:2010, NF C61-314, BS EN 60670-22:2006 | ||
Knockout Size 25 mm | ||
Mount Type Flush, Surface | ||
40mm Metalclad Plus Spare Boxes
Metalclad spare 40mm boxes
2 Gang 8 x 20mm knockouts (787-1307)
1 Gang 5 x 20mm knockouts (787-1297)
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
Outer casing is manufactured from tough mild steel with a scratch resistant paint finish
3-pin operated safety shutter on all sockets
Easy to install
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Surface mounted sockets are supplied with back box; for flush mounting, a flush mount box will be required
相關連結
- MK Electric White High Gloss High Grade Thermoset Back Box BS BS EN Surface 1 Gangs 33mm
- MK Electric White High Gloss High Grade Thermoset Back Box Surface 1 Gangs 87mm
- MK Electric Logic Plus White Gloss High Grade Thermoset Back Box IEC NF IP20 Surface Mount,
- MK Electric Logic Plus White Gloss Metal High Grade Thermoset IEC SASO BS
- MK Electric Logic Plus White Gloss Urea Moulded BS Surface 2 Gangs
- MK Electric White Gloss High Grade Thermoset Back Box Surface Mount, 2 Gangs 147mm
- MK Electric Logic Plus White Gloss High Grade Thermoset Back Box IP20 Flush Mount, 1 Gangs 87 mm 87mm 40
- MK Electric Metal Clad Silver Gloss Aluminium Back Box IP20 Flush Mount, 2 Gangs 86 mm 73mm 40 mm