- RS庫存編號:
- 781-5559
- 製造零件編號:
- SZNUP2105LT3G
- 製造商:
- onsemi
當前暫無庫存,可於26/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:20個)
TWD8.80
(不含稅)
TWD9.24
(含稅)
單位 | Per unit | Per Pack* |
20 - 2480 | TWD8.80 | TWD176.00 |
2500 - 4980 | TWD8.60 | TWD172.00 |
5000 + | TWD8.40 | TWD168.00 |
* 參考價格 |
- RS庫存編號:
- 781-5559
- 製造零件編號:
- SZNUP2105LT3G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Automotive CAN Bus Protector, ON Semiconductor
These devices have been designed to protect CAN transceivers in high-speed and fault tolerant networks from ESD and
other harmful transient voltage events. They are qualified for the automotive environment.
other harmful transient voltage events. They are qualified for the automotive environment.
Standards
AEC-Q101
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, ON Semiconductor
規格
屬性 | 值 |
---|---|
Diode Configuration | Series |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 44V |
Minimum Breakdown Voltage | 26.2V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Peak Pulse Power Dissipation | 350W |
Maximum Peak Pulse Current | 8A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Dimensions | 3.04 x 1.4 x 1.01mm |
Maximum Operating Temperature | +150 °C |
Test Current | 1mA |
Width | 1.4mm |
Height | 1.01mm |
Length | 3.04mm |
Maximum Reverse Leakage Current | 100nA |
Automotive Standard | AEC-Q101 |