Telegartner BNC Series Cable Male BNC, 75 Ω, Straight Body Clamp
- RS庫存編號:
- 777-0595
- 製造零件編號:
- J01002A1940
- 製造商:
- Telegartner
可享批量折扣
小計(1 件)*
TWD782.00
(不含稅)
TWD821.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | TWD782.00 |
| 25 - 99 | TWD759.00 |
| 100 - 249 | TWD735.00 |
| 250 - 499 | TWD720.00 |
| 500 + | TWD708.00 |
* 參考價格
- RS庫存編號:
- 777-0595
- 製造零件編號:
- J01002A1940
- 製造商:
- Telegartner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Telegartner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Clamp | |
| Maximum Operating Temperature | 155°C | |
| Polarity | Normal | |
| Contact Gender | Male | |
| Series | BNC | |
| Contact Material | Beryllium Copper Nickel Lead Alloy Copper Zinc Lead Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Nickel over Copper | |
| 選取全部 | ||
|---|---|---|
品牌 Telegartner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature 0°C | ||
Termination Type Clamp | ||
Maximum Operating Temperature 155°C | ||
Polarity Normal | ||
Contact Gender Male | ||
Series BNC | ||
Contact Material Beryllium Copper Nickel Lead Alloy Copper Zinc Lead Alloy | ||
Standards/Approvals No | ||
Contact Plating Nickel over Copper | ||
- COO (Country of Origin):
- DE
Telegartner BNC Straight Plug RF Coaxial Connector, 75 Ohm
BNC straight plug RF coaxial connectors with a 75Ω impedance which can be used up to 4 GHz. These BNC straight plug RF coaxial connectors have a nickel plated brass finish, a bayonet coupling mechanism and an IP54 rated sealing when mated with jacks.
Stock number 777-0595 is a cable clamp BNC plug connector with a pressure sleeve and can be used with the following cables: RG-11A/U, RG-216/U
Stock number 777-0608 is a standard crimp/crimp BNC plug connector and can be used with the following cables: RG 62A/U
Telegärtner BNC RF Connectors
Standards
IEC 61 169-8
相關連結
- Telegartner BNC Series Cable Male BNC Straight Body Clamp
- Telegartner BNC Series Cable Female BNC Straight Body Clamp
- Telegartner BNC Series Panel Mount Female BNC Straight Body Clamp
- Telegartner BNC Series Cable Male BNC Right Angle Body Clamp
- Telegartner BNC Series Cable Male BNC Straight Body Crimp
- Telegartner BNC Series Cable Male BNC Straight Body Clamp
- Telegartner BNC Series Cable Female BNC Straight Body Crimp
- Telegartner BNC Series Flange Female BNC Straight Body Solder