Samtec QSH Series Straight Surface PCB Socket, 60-Contact, 2 Row, 0.5 mm Pitch Solder
- RS庫存編號:
- 767-8701
- 製造零件編號:
- QSH-030-01-L-D-A
- 製造商:
- Samtec
可享批量折扣
小計(1 件)*
TWD176.00
(不含稅)
TWD184.80
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 48 件準備從其他地點送貨
- 最終 3 件從 2026年4月30日 起發貨
單位 | 每單位 |
|---|---|
| 1 - 19 | TWD176.00 |
| 20 - 74 | TWD156.00 |
| 75 - 299 | TWD151.00 |
| 300 - 599 | TWD148.00 |
| 600 + | TWD145.00 |
* 參考價格
- RS庫存編號:
- 767-8701
- 製造零件編號:
- QSH-030-01-L-D-A
- 製造商:
- Samtec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 60 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 0.5mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | QSH | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Tin, Gold | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 60 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 0.5mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series QSH | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Tin, Gold | ||
Standards/Approvals No | ||
Samtec PCB Socket, 12A Current Rating, 0.5mm Pitch - QSH Series - QSH-030-01-L-D-A
Keen to make cable-free board-to-board connections? Choose this PCB socket from Samtec. Just plug or unplug a compatible pin header (767-8745) to link or uncouple two circuit boards in no time. Once mated, the module's stack height is only 5mm, so it takes up minimal space. Its highly conductive and corrosion-resistant phosphor bronze contacts ensure speedy signal transmission across your setup to boost efficiency. A wide operating temperature range between -55°C and +125°C means the unit doesn't break a sweat in demanding conditions.
Features & Benefits
• Voltage rating of 175V AC when mated with a compatible component for use in low-voltage applications
• Solder termination enables secure, vibration-proof mounting
• 60 contacts allow you to make multiple connections
Applications
• Automotive manufacturing
• Consumer electronics
• Medical devices
• Automation control instruments
• Commercial and domestic appliances
Does this PCB socket come with any electrical protections?
Yes, it features an integrated metal plate for grounding to help prevent electric shocks.
How do I position this PCB socket on my board?
The unit has alignment pins that help with positioning and soldering.