MH Connectors Insertion & Extraction Tool, MHDBC Series, Pin Contact, Extraction & Insertion Tool Contact, Contact size

小計(1 件)*

TWD550.00

(不含稅)

TWD577.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 64 件準備從其他地點送貨
  • 加上 70 件從 2026年9月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD550.00

* 參考價格

RS庫存編號:
765-9435
Distrelec 貨號:
110-71-840
製造零件編號:
MHDBC-IET
製造商:
MH Connectors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MH Connectors

Sub Type

Extraction & Insertion Tool

Contact Type

Pin

Product Type

Insertion & Extraction Tool

Contact Size

2.1 mm

Series

MHDBC

Overall Length

99.2mm

For Use With

D Type Crimp Type Contacts

Standards/Approvals

No

Crimp and Insertion / Extraction Tools - MH Connectors


The Hand Crimp Tool from MH Connectors, stock number 765-9426 , is used for Crimp Contacts stock numbers 719-5833 and 719-5824 with a limiting Wire Size of 22-26 AWG only.

The Insertion and Extraction Tool from MH Connectors, stock number 765-9435 , is used for Crimp Contacts stock numbers 719-5833 and 719-5824 .

相關連結