HARTING 9451 Series RJ45 Connector Female, Cable, Cat5 Shielded Angled 1 Port 4 Way
- RS庫存編號:
- 765-9072
- 製造零件編號:
- 09451511121
- 製造商:
- HARTING
小計(1 件)*
TWD624.00
(不含稅)
TWD655.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 38 件從 2026年3月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD624.00 |
* 參考價格
- RS庫存編號:
- 765-9072
- 製造零件編號:
- 09451511121
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type | Plug | |
| Shield Type | Shielded | |
| Orientation | Angled | |
| IP Rating | IP20 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 69.3mm | |
| Series | 9451 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 16.12mm | |
| Contact Plating | Gold over Nickel | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type Plug | ||
Shield Type Shielded | ||
Orientation Angled | ||
IP Rating IP20 | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 69.3mm | ||
Series 9451 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 16.12mm | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- RO
Harting RJ Industrial® Cat5 PROFINET RJ45 Connector Set
RJ Industrial® cat5 PROFINET RJ45 4 pole ethernet-data connector sets with a compact design which is field assembled using HARAX® for quick tool-less IDC termination. These RJ Industrial® cat5 plug connectors have a mating face to RJ45 IEC 60 603-74, a data transmission rate of 10/100 Mbit/s Ethernet, and are fully shielded with 360° contact. The housings of these RJ45 PROFINET connector plug sets are made from black UL 94-V0 polyamide and can be connected to cables which have a cross section of AWG 27 to AWG 22 (solid or stranded) and a 1.6 mm maximum conductor diameter. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 765-9078 is a straight RJ45 4 pole connector which accepts a cable diameter of 4.5 mm to 9 mm.;Stock number 765-9072 is a 45° angled RJ45 4 pole connector with 4 cable outlet options which accepts a cable diameter of 4.5 mm to 8 mm.
Note
Cable not included.
Standards
Transmission performance: Category 5 / Class D up to 100 MHz acc. to ISO/IEC 11 801:2002, EN 50 173-1
Connector standard to acc. to IEC 60 603-7
Connector standard to acc. to IEC 60 603-7
相關連結
- HARTING 9451 Series RJ45 Connector Female Cat5 Shielded Straight 1 Port 4 Way
- HARTING 9451 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- HARTING 9451 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- HARTING 9451 Series RJ45 Connector Male Cat6 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING Han 3A Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Angled 1 Port