EOS Cover Kit Cover Kit for use with MWLT300, WLT300

可享批量折扣

小計(1 件)*

TWD1,582.00

(不含稅)

TWD1,661.10

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 33 個,準備發貨

單位
每單位
1 - 9TWD1,582.00
10 - 49TWD1,519.00
50 +TWD1,473.00

* 參考價格

RS庫存編號:
754-1214
製造零件編號:
LFWLT300-CK
製造商:
EOS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EOS

Accessory Type

Cover Kit

Product Type

Cover Kit

For Use With

MWLT300, WLT300

Depth

1.5in

Length

5in

Standards/Approvals

UL60950-1 NRTL, EN60601-1, EN61000-4-2, CISPR22-B, 4-5, 4-4, EN60950-1, EN60601-1-2, CE, EN61000-3-2 Class D, RoHS, FCC, EN55022-B

Width

3in

COO (Country of Origin):
IN

EOS Cover Kit


The EOS cover kit is used with the WLT300 and MWLT300 series, 300W, AC/DC, open frame power supply. This WLT300 CK cover kit is made from EG (zinc) 1.0mm. It is lightweight and easy to assemble.

Inclusions:

The contents of this cover kit include a mounting base, cover, insulator and fixing screws.

Note:

De-rating guidelines for WLT300/MWLT300: for an ambient temperature of >30°C, de-rate by 1.3W/°C to 40°C. 25CFM is recommended to circulate air.

Features and Benefits


Non-corrosive

Metal cover

相關連結