- RS庫存編號:
- 739-0937
- 製造零件編號:
- 5229996-2
- 製造商:
- TE Connectivity
250 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:50個)
TWD17.50
(不含稅)
TWD18.38
(含稅)
單位 | Per unit | Per Pack* |
50 - 1200 | TWD17.50 | TWD875.00 |
1250 - 3700 | TWD17.00 | TWD850.00 |
3750 - 9950 | TWD16.60 | TWD830.00 |
10000 + | TWD16.20 | TWD810.00 |
* 參考價格 |
- RS庫存編號:
- 739-0937
- 製造零件編號:
- 5229996-2
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
Screw Type Hardware Accessories for CHAMP Connectors
The Captive pan head screws for CHAMP connectors are suitable for cable to panel and cable to cable applications:
739-0925 Captive pan head screw 4-40 UNC with an under head length of 19 mm with a thread length of 6.35 mm, also suitable for board to board applications.
739-0937 Captive pan head screw 4-40 UNC with an under head length of 10.8 mm with a thread length of 2.79 mm.
739-0934 Captive pan head screw 4-40 UNC with an under head length of 8.9 mm with a thread length of 2.79 mm.
823-6866 CHAMP Stud (Metric) with 8.6 mm Standoff, M3.5 female, 4-40 UNC male.
823-6888 CHAMP 0.8 mm Series Latching Post for Spring Latch Backshells.
823-6878 CHAMP Screw Lock Hardware Kit with Hex Head 4-40 UNC and Captive Pan Head 4-40 UNC.
823-6872 CHAMP Metric Standoff Hardware Kit, M3.5 female, 4-40 UNC male, Standoff diameter 4.2 mm, head length 6.5 mm, standoff length 8.6 mm.
823-6881 CHAMP Metric Standoff Hardware Kit, M3.5 female, 4-40 UNC male, Standoff diameter 4.7 mm, head length 4.9 mm, standoff length 8.5 mm.
739-0925 Captive pan head screw 4-40 UNC with an under head length of 19 mm with a thread length of 6.35 mm, also suitable for board to board applications.
739-0937 Captive pan head screw 4-40 UNC with an under head length of 10.8 mm with a thread length of 2.79 mm.
739-0934 Captive pan head screw 4-40 UNC with an under head length of 8.9 mm with a thread length of 2.79 mm.
823-6866 CHAMP Stud (Metric) with 8.6 mm Standoff, M3.5 female, 4-40 UNC male.
823-6888 CHAMP 0.8 mm Series Latching Post for Spring Latch Backshells.
823-6878 CHAMP Screw Lock Hardware Kit with Hex Head 4-40 UNC and Captive Pan Head 4-40 UNC.
823-6872 CHAMP Metric Standoff Hardware Kit, M3.5 female, 4-40 UNC male, Standoff diameter 4.2 mm, head length 6.5 mm, standoff length 8.6 mm.
823-6881 CHAMP Metric Standoff Hardware Kit, M3.5 female, 4-40 UNC male, Standoff diameter 4.7 mm, head length 4.9 mm, standoff length 8.5 mm.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Champ connectors
規格
屬性 | 值 |
---|---|
Accessory Type | Jack Screw |
For Use With | CHAMP Connector |
Series | CHAMP |
Material | Steel |