Molex EXTreme Ten60Power Series Right Angle Through Hole Heavy Duty Power Connector, 28-Contact, 3 Row, 2.54 mm Pitch
- RS庫存編號:
- 729-6053
- 製造零件編號:
- 046436-3003
- 製造商:
- Molex
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
TWD408.00
(不含稅)
TWD428.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年11月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | TWD408.00 |
| 25 + | TWD396.00 |
* 參考價格
- RS庫存編號:
- 729-6053
- 製造零件編號:
- 046436-3003
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Product Type | Heavy Duty Power Connector | |
| Number of Contacts | 28 | |
| Sub Type | Connector | |
| Number of Rows | 3 | |
| Pitch | 2.54mm | |
| Current | 60A | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Signal, Power, Board-to-Board | |
| Voltage | 600V | |
| Series | EXTreme Ten60Power | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Product Type Heavy Duty Power Connector | ||
Number of Contacts 28 | ||
Sub Type Connector | ||
Number of Rows 3 | ||
Pitch 2.54mm | ||
Current 60A | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Signal, Power, Board-to-Board | ||
Voltage 600V | ||
Series EXTreme Ten60Power | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Molex EXTreme Ten60Power Series Heavy Duty Power Connector, 28 Contacts, Right Angle Orientation - 046436-3003
This heavy-duty power connector is designed for demanding board-to-board applications, providing unmatched performance with its right-angle orientation. Featuring a robust 28 contact configuration and a solder termination method, it ensures reliable connections for high-current environments. The connector is built to withstand harsh conditions and offers flexibility in design with its through-hole mounting option.
Features & Benefits
• Delivers high current ratings of up to 60A per blade
• Supports board-to-board configurations for versatile connections
• Right-angle design optimises PCB layout and space utilisation
• Solder termination method ensures strong, durable connections
• Configurable for custom design requirements to meet specific applications
• Constructed from high-quality materials for enhanced longevity
Applications
• Ideal for use in datacom equipment including servers and switches
• Suitable for telecommunications such as cellular base stations
• Employed in consumer electronics appliances and entertainment systems
• Utilised in HVAC systems for reliable power distribution
• Suitable for industrial automation within electrical and mechanical setups
What is the maximum current rating for this connector?
The connector is rated for a maximum current of 60A per power blade, ensuring robust performance in high-demand situations.
How does this connector ensure reliable performance in challenging environments?
It is constructed with durable materials and rated for resistance to arcing, making it suitable for hot-pluggable applications to minimise electrical interruptions.
Can it be used in space-constrained applications?
Yes, the right-angle design facilitates compact installations where space limitations are a concern, making it versatile for various layouts.
What type of termination method is used in this connector?
This connector employs a solder termination method, providing a secure connection that enhances durability and reliability.
How many circuits can be configured with this connector?
The connector can accommodate configurations with multiple circuits, including options for 2 to 6 power circuits and numerous signal circuits, tailored to specific design requirements.
相關連結
- Molex EXTreme Ten60Power Series Right Angle Through Hole Heavy Duty Power Connector 3 Row, 5.5 mm Pitch
- Molex 2.54 mm Pitch 3 Row Straight
- Molex EXTreme Ten60Power Series Straight Through Hole PCB Socket 3 Row, 3 mm Pitch Press Fit
- Molex EXTreme LPHPower Series Right Angle Through Hole Heavy Duty Power Connector 2 Row, 2.54 mm Pitch
- Molex EXTreme LPHPower Series Straight Through Hole Heavy Duty Power Connector 2 Row, 2.54 mm Pitch
- Molex EXTreme LPHPower Series Straight Through Hole Heavy Duty Power Connector 2 Row, 1.27 mm Pitch
- Steute Heavy Duty 1 NO/1 NC
- TE Connectivity MULTI-BEAM XL Series Right Angle Through Hole Heavy Duty Power Connector 1 Row, 2.54 mm