不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 719-0894
- 製造零件編號:
- RSPD690
- 製造商:
- Martindale
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Martindale | |
| Output Voltage | 700V | |
| Battery Type | AA | |
| Power Source | Battery | |
| Dimensions | 143 x 84 x 50mm | |
| Weight | 400g | |
| Height | 50mm | |
| Length | 143mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
| Model Number p | PD690 | |
| Width | 84mm | |
| 選取全部 | ||
|---|---|---|
品牌 Martindale | ||
Output Voltage 700V | ||
Battery Type AA | ||
Power Source Battery | ||
Dimensions 143 x 84 x 50mm | ||
Weight 400g | ||
Height 50mm | ||
Length 143mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
Model Number p PD690 | ||
Width 84mm | ||
不適用
- COO (Country of Origin):
- PH
Martindale Proving Units
The Martindale proving unit has an output voltage rating of 700VAC. It is compatible with voltage indicators, including the new VI-15000 and VI13800.
Features and Benefits
Calibrated by RS
Designed for use with Drummond and other similar lower resistance test lamps, having sufficient output to cause illumination
Neon indicates battery condition
Long battery life time with a low battery indicator
Single probe operation allows for non-contact voltage tester proving (access 5mm)
Operates test voltage indicators that have greater than 4kohm internal resistance
Battery of6xLR6/MN1500 1.5V alkaline batteries or equivalent
Operating temperature ranges between -10°C and 40°C
Designed for use with Drummond and other similar lower resistance test lamps, having sufficient output to cause illumination
Neon indicates battery condition
Long battery life time with a low battery indicator
Single probe operation allows for non-contact voltage tester proving (access 5mm)
Operates test voltage indicators that have greater than 4kohm internal resistance
Battery of6xLR6/MN1500 1.5V alkaline batteries or equivalent
Operating temperature ranges between -10°C and 40°C
Applications
Digital multimeters
Clamp meters
Electrical testers
Clamp meters
Electrical testers