TE Connectivity FASTON .250 Natural Insulated Male/Male Spade Connector, Crimp
- RS庫存編號:
- 718-7775
- Distrelec 貨號:
- 304-50-213
- 製造零件編號:
- 155914-1
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 10 件)*
TWD397.00
(不含稅)
TWD416.80
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 740 | TWD39.70 | TWD397.00 |
| 750 - 1190 | TWD38.80 | TWD388.00 |
| 1200 - 1790 | TWD36.50 | TWD365.00 |
| 1800 - 2990 | TWD33.70 | TWD337.00 |
| 3000 + | TWD33.00 | TWD330.00 |
* 參考價格
- RS庫存編號:
- 718-7775
- Distrelec 貨號:
- 304-50-213
- 製造零件編號:
- 155914-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Male/Male | |
| Tab Thickness | 0.66mm | |
| Tab Width | 10.39mm | |
| Insulation | Insulated | |
| Colour | Natural | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Insulation Material | Polypropylene | |
| Overall Length | 52.4mm | |
| Series | FASTON .250 | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Male/Male | ||
Tab Thickness 0.66mm | ||
Tab Width 10.39mm | ||
Insulation Insulated | ||
Colour Natural | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Insulation Material Polypropylene | ||
Overall Length 52.4mm | ||
Series FASTON .250 | ||
TE Connectivity FASTON 250 Series Splice Terminals
FASTON 250 series single splice terminals with a dual 6.35mm brass tab within a natural coloured plastic insulated housing. Stock number 718-7775 has a polypropylene housing and stock number 797-2191 has a PVC housing.
Faston
相關連結
- TE Connectivity FASTON .250 Natural Insulated Male/Male Spade Connector, Crimp
- TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector 5.14 mm² Tab Size 20 AWG to 17 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector 5.14 mm² Tab Size 17 AWG to 13 AWG
- TE Connectivity PIDG FASTON .250 Yellow Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 10 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity Faston Clear Insulated Male/Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- Molex Natural