TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 包,共 10 件)*

TWD131.00

(不含稅)

TWD137.60

(含稅)

Add to Basket
選擇或輸入數量
有限的庫存
  • 30 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
10 - 240TWD13.10TWD131.00
250 - 740TWD12.70TWD127.00
750 - 1990TWD12.40TWD124.00
2000 +TWD12.00TWD120.00

* 參考價格

包裝方式:
RS庫存編號:
717-4533
Distrelec 貨號:
304-50-026
製造零件編號:
5205818-3
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Accessory Type

Screw Lock

Product Type

D-Sub Connector Accessory

For Use With

D-Sub Connector

Series

AMPLIMITE

Gender

Female

Colour

Silver

Material

Steel Zinc

Standards/Approvals

No

AMPLIMITE D-Sub Connector HD, HDE, HDF and HDP Series Female Screwlocks


D-sub connector accessories can come in arrange of different products, one important accessory is a female screwlock. Screw lock kits are often available in various dimensions and sizes, with applications for a full range of contact sizes on both metal and plastic connector shells.

This is TE connectivity’s Female screwlocks and screwlock kits for use with AMPLIMITE series HD, HDE, HDF and HDP Series d-sub connectors. These female screwlocks are made from cold rolled steel with a zinc plated clear or yellow chromate and come as individual screwlock assemblies or as a kit consisting of 2 x individual screwlock assemblies.

Assembly styles:


Female screwlock assembly which has 1 x screwlock, 2 x flat washers and a square nut. Standard and Long Female screwlock assembly which has 1 x screwlock, 2 x flat washers, 1 x lock washer and 1 x hex nut

Please refer to table for style, thread size, finish and associated d-sub connector series.

For male screw retainers see stock numbers 450-9208 and 717-4549 typically.

Please Note


Female screwlocks with 2-56 thread size are for use with cable clamps/backshells with mounting flanges. Screwlocks with 4-40 and M3 threads can be used on all other cable clamps/ backshells.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Note

Female screwlocks with 2-56 thread size are for use with cable clamps/backshells with mounting flanges. Screwlocks with 4-40 and M3 threads can be used on all other cable clamps/backshells.

相關連結