Mueller Electric Crocodile Clip, Copper Contact, Black

可享批量折扣

小計(1 件)*

TWD73.00

(不含稅)

TWD76.65

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 46 件準備從其他地點送貨
  • 加上 159 件從 2026年5月04日 起發貨
  • 加上 241 件從 2026年5月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 14TWD73.00
15 - 49TWD71.00
50 +TWD69.00

* 參考價格

RS庫存編號:
714-8266
製造零件編號:
BU-40C-0
製造商:
Mueller Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

19mm

Contact Material

Copper

Current

20A

Insulated

Yes

Colour

Black

Insulation Material

Polyvinyl Chloride

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Mueller Micro Plier-Type Battery Clip


The Mueller black micro plier-type battery clip is an PVC insulated clamp. This battery clip is made from solid copper and the length of this plier type battery clip is 58mm with a 19mm maximum jaw opening.

Features and Benefits


Current rating of 20A

Solder or crimp connection

Applications


Automobiles

Electrical circuits

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

相關連結