TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2 mm Pitch, 16 Way, 2 Row Straight

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 包,共 5 件)*

TWD189.00

(不含稅)

TWD198.45

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2,270 件從 2026年4月30日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 20TWD37.80TWD189.00
25 - 35TWD37.20TWD186.00
40 - 55TWD34.60TWD173.00
60 - 95TWD31.20TWD156.00
100 +TWD30.60TWD153.00

* 參考價格

包裝方式:
RS庫存編號:
712-1772
Distrelec 貨號:
304-51-592
製造零件編號:
1717109-1
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Number of Contacts

16

Product Type

Connector Housing

Number of Rows

2

Pitch

2.2mm

Connector Gender

Male

Mount Type

Cable

For Use With

Hybird Connector

Orientation

Straight

Housing Material

Polybutylene Terephthalate

Width

15.8mm

Standards/Approvals

No

Series

MULTILOCK 025

Length

19.8mm

TE Connectivity 0.64 III Series 2.2mm Plug Housings for Crimp Receptacles


0.64 III series plug style housings for crimp receptacles with a 2.2mm centreline. These 0.64 III series cable mount wire to wire plug style crimp housings are MADE frrom natural PBT GF and have polarization and latching. Stock number 712-1533 is a 0.64 III/1.0 III 35 way plug housing wth 28 contacts on a 2.2mm centreline and 7 on a 2.2mm centreline.

For suitable crimp socket contacts see stock number 712-1823 typically.

Stock number 712-1533 mates with 025/040 series cap housing, stock number 719-9703

Stock number 712-1769 mates with 025 series cap housings, stock number 712-1220 and 712-1472

Stock number 712-1772 mates with 025 series cap housing, stock number 719-9166

TE Connectivity Automotive Connectors


相關連結