- RS庫存編號:
- 707-5155
- 製造零件編號:
- 20020004-D021B01LF
- 製造商:
- Amphenol FCI
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 707-5155
- 製造零件編號:
- 20020004-D021B01LF
- 製造商:
- Amphenol FCI
法例與合規
豁免
- COO (Country of Origin):
- CN
產品詳細資訊
3.81mm Pitch FCI Terminal Block, Plugs, Top Entry
Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time.
Note
Wires shown in image not supplied with connector.
Approvals
UL recognised for US and Canada
3.81mm Pitch FCI Terminal Blocks
FCIs PCB signal 3.81 mm pitch Terminal Blocks. These 3.81 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
規格
屬性 | 值 |
---|---|
Number of Ways | 2 |
Current Rating | 10A |
Wire Size | 26 → 16 AWG |
Termination Method | Screw Down |
Mounting Type | Cable Mount |
Material | Nylon |
Voltage Rating | 300 V |
Pitch | 3.81mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +115°C |
Contact Material | Copper Alloy |
Contact Plating | Tin |