TE Connectivity 1546440-1 Series RJ45 Connector Male, Cable, Cat5 Unshielded 1 Port 8 Way
- RS庫存編號:
- 706-0210
- Distrelec 貨號:
- 303-03-648
- 製造零件編號:
- 1546440-1
- 製造商:
- TE Connectivity
小計(1 件)*
TWD2,011.00
(不含稅)
TWD2,111.55
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 3 件從 2026年11月09日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,011.00 |
* 參考價格
- RS庫存編號:
- 706-0210
- Distrelec 貨號:
- 303-03-648
- 製造零件編號:
- 1546440-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Series | 1546440-1 | |
| Length | 58.4mm | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Series 1546440-1 | ||
Length 58.4mm | ||
Tyco Industrial Ethernet Receptacles
TE Connectivity Range
Note
For suitable plugs see typically stock no 706-0175 for patch leads see typically stock no 447-4225
相關連結
- TE Connectivity 1776186 Series RJ45 Connector Female Cat5 Unshielded 1 Port 1 Way
- TE Connectivity 1-1546409 Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- TE Connectivity 1-1546412 Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- TE Connectivity 1-1546410 Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- TE Connectivity 1-1546411 Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- TE Connectivity 6339191 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 1-1546405 Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- TE Connectivity 406732 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way